Part Details for ATS-HP-F7L150S65W-017 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F7L150S65W-017 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F7L150S65W-017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2157-ND
|
DigiKey | FLAT HEATPIPE 65W 3.5X11.2X150MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
80 In Stock |
|
$2.6391 / $3.8600 | Buy Now |
DISTI #
ATS-HP-F7L150S65W-
|
Avnet Americas | HEATPIPE,L=150, W=11.2, H=3.5, SINTERED, - Trays (Alt: ATS-HP-F7L150S65W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$3.6180 | Buy Now |
DISTI #
984-AHPF7L150S65W017
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, Grooved Wick, 150x11.2x3.5mm (LxWxH) RoHS: Compliant | 67 |
|
$2.5300 / $3.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 In Stock |
|
$2.4400 / $3.1600 | Buy Now |
DISTI #
62977908
|
Verical | Thrml Mgmt Access Flat Heat Pipe Min Qty: 20 Package Multiple: 10 Date Code: 2221 | Americas - 100 |
|
$3.3540 / $4.1080 | Buy Now |
DISTI #
ATSHPF7L150W017
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
100 In Stock |
|
$2.4400 / $3.1600 | Buy Now |
Part Details for ATS-HP-F7L150S65W-017
ATS-HP-F7L150S65W-017 CAD Models
ATS-HP-F7L150S65W-017 Part Data Attributes
|
ATS-HP-F7L150S65W-017
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F7L150S65W-017
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |