Part Details for ATS-HP-F7L250S65W-019 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F7L250S65W-019 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F7L250S65W-019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2159-ND
|
DigiKey | HEAT PIPE FLAT 3.5X11.2X250MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
172 In Stock |
|
$3.1118 / $4.5500 | Buy Now |
DISTI #
ATS-HP-F7L250S65W-
|
Avnet Americas | HEATPIPE,L=250, W=11.2, H=3.5, SINTERED, - Trays (Alt: ATS-HP-F7L250S65W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9862 | Buy Now |
DISTI #
984-AHPF7L250S65W019
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, Grooved Wick, 250x11.2x3.5mm (LxWxH) RoHS: Compliant | 100 |
|
$3.2300 / $4.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$2.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
130 In Stock |
|
$2.9000 / $3.7300 | Buy Now |
DISTI #
62547813
|
Verical | Thrml Mgmt Access Flat Heat Pipe RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2220 | Americas - 130 |
|
$3.9520 / $4.8490 | Buy Now |
DISTI #
ATSHPF7L250W019
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101321
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, Grooved Wick, 250x11.2x3.5mm (LxWxH) Min Qty: 1 | 0 |
|
$3.0700 / $4.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
130 In Stock |
|
$2.9000 / $3.7300 | Buy Now |
Part Details for ATS-HP-F7L250S65W-019
ATS-HP-F7L250S65W-019 CAD Models
ATS-HP-F7L250S65W-019 Part Data Attributes
|
ATS-HP-F7L250S65W-019
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F7L250S65W-019
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |