Part Details for ATS-HP-F8L150S41W-401 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F8L150S41W-401 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F8L150S41W-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L150S41W-401-ND
|
DigiKey | FLAT HEATPIPE 41W 10.7X4X150MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
174 In Stock |
|
$8.7112 / $12.5400 | Buy Now |
DISTI #
ATS-HP-F8L150S41W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L150S41W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.4200 | Buy Now |
DISTI #
984-HPF8L150S41W401
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 150x10.65x4mm RoHS: Compliant | 87 |
|
$8.5600 / $11.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$8.4200 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 150 x 10.65 x 4 mm copper sintered wick RoHS: Compliant | 0 |
|
$9.4700 / $13.8000 | Buy Now |
DISTI #
ATSHPF8LS41W401
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$9.3200 | Buy Now |
DISTI #
000000000006101327
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 150x10.65x4mm Min Qty: 1 | 0 |
|
$8.9200 / $11.9500 | Buy Now |