Part Details for ATS-HP-F8L200S34W-456 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F8L200S34W-456 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F8L200S34W-456
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L200S34W-456-ND
|
DigiKey | FLAT HEATPIPE 34W 9.5X6.5X200MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$9.8223 / $14.1400 | Buy Now |
DISTI #
ATS-HP-F8L200S34W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L200S34W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.0040 | Buy Now |
DISTI #
984-HPF8L200S34W456
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x9.45x6.5mm RoHS: Compliant | 0 |
|
$9.3700 / $9.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$9.4900 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 200 x 9.45 x 6.5 mm copper sintered wick RoHS: Compliant | 0 |
|
$10.6700 / $15.5600 | Buy Now |
DISTI #
ATSHPF8L200S34W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101345
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 200x9.45x6.5mm Min Qty: 1 | 0 |
|
$10.0600 / $13.4800 | Buy Now |