There are no models available for this part yet.
Overview of ATS-HP-F8L300S21W-404 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-HP-F8L300S21W-404 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS2466-ND
|
DigiKey | HEAT PIPE FLAT 4X10.65X300MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
579 In Stock |
|
$13.2429 / $18.3000 | Buy Now | |
DISTI #
ATS-HP-F8L300S21W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L300S21W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$12.5118 | Buy Now | |
DISTI #
984-HPF8L300S21W404
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300x10.65x4mm RoHS: Compliant | 100 |
|
$13.0900 / $18.0500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$12.1100 | Buy Now | ||
Onlinecomponents.com | High-Performance Flat Heat Pipe 300 x 10.65 x 4 mm copper sintered wick RoHS: Compliant | 0 |
|
$13.6200 / $19.8600 | Buy Now | ||
DISTI #
ATSHPF8LS21W404
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101363
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300x10.65x4mm Min Qty: 1 | 0 |
|
$12.8400 / $17.2000 | Buy Now |
CAD Models for ATS-HP-F8L300S21W-404 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-HP-F8L300S21W-404 by Advanced Thermal Solutions Inc
ATS-HP-F8L300S21W-404
Advanced Thermal Solutions Inc
|
|
---|---|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|
Want to compare parts?
-
ATS-HP-F8L300S21W-404Advanced Thermal Solutions IncVS
-