Part Details for ATS-HP-F8L300S22W-449 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F8L300S22W-449 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F8L300S22W-449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L300S22W-449-ND
|
DigiKey | FLAT HEATPIPE 22W 9.6X6X300MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$12.7616 / $18.0200 | Buy Now |
DISTI #
ATS-HP-F8L300S22W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F8L300S22W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.8380 | Buy Now |
DISTI #
984-HPF8L300S22W449
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 300x9.6x6mm RoHS: Compliant | 0 |
|
$11.6900 / $12.7200 | Order Now |
DISTI #
V99:2348_21809200
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$5.0750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Container: Tray | 0Tray |
|
$12.0900 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 300 x 9.6 x 6 mm copper sintered wick RoHS: Compliant | 0 |
|
$13.6000 / $19.8200 | Buy Now |
DISTI #
ATS-HP-F8L300S22W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F8L300S22W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$17.8380 | Buy Now |
DISTI #
ATSHPF8L300S22W
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$13.3900 | Buy Now |
Part Details for ATS-HP-F8L300S22W-449
ATS-HP-F8L300S22W-449 CAD Models
ATS-HP-F8L300S22W-449 Part Data Attributes:
|
ATS-HP-F8L300S22W-449
Advanced Thermal Solutions Inc
Buy Now
|
Compare Parts:
ATS-HP-F8L300S22W-449
Advanced Thermal Solutions Inc
|
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |