Part Details for ATS-HP-F8L350S18W-423 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F8L350S18W-423 by Advanced Thermal Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F8L350S18W-423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L350S18W-423-ND
|
DigiKey | FLAT HEATPIPE 18W 10.4X4.5X350MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$13.9463 / $19.6900 | Buy Now |
DISTI #
ATS-HP-F8L350S18W-
|
Avnet Americas | High Performance Copper Flat Heat Pipe - Trays (Alt: ATS-HP-F8L350S18W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$19.4940 | Buy Now |
DISTI #
984-HPF8L350S18W423
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 350x10.35x4.5mm RoHS: Compliant | 0 |
|
$12.7800 / $13.9000 | Order Now |
DISTI #
V99:2348_21809191
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 25 |
|
$1.0935 / $4.3239 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$13.2100 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 350 x 10.35 x 4.5 mm copper sintered wick RoHS: Compliant | 0 |
|
$13.4400 / $28.1600 | Buy Now |
DISTI #
31336268
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$4.3239 | Buy Now |
DISTI #
ATSHPF8LS18W423
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$14.6300 | Buy Now |
DISTI #
000000000006101377
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 350x10.35x4.5mm Min Qty: 1 | 0 |
|
$14.0100 / $18.7600 | Buy Now |