Part Details for ATS-HP-F8L450S13W-380 by Advanced Thermal Solutions Inc
Overview of ATS-HP-F8L450S13W-380 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-HP-F8L450S13W-380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-HP-F8L450S13W-380-ND
|
DigiKey | FLAT HEATPIPE 13W 11.1X3.2X450MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$16.4188 / $23.1800 | Buy Now |
DISTI #
ATS-HP-F8L450S13W-
|
Avnet Americas | HIGH PERFORMANCE COPPER HEAT PIPE - FLAT - Trays (Alt: ATS-HP-F8L450S13W-) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$22.9500 | Buy Now |
DISTI #
984-HPF8L450S13W380
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Flat, 450x11.05x3.2mm RoHS: Compliant | 5 |
|
$15.0500 / $23.1800 | Buy Now |
DISTI #
V99:2348_21809041
|
Arrow Electronics | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 50 |
|
$6.5250 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 100 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$15.5500 | Buy Now |
|
Onlinecomponents.com | High-Performance Flat Heat Pipe 450 x 11.05 x 3.2 mm copper sintered wick RoHS: Compliant | 0 |
|
$15.8300 / $33.1500 | Buy Now |
DISTI #
31351040
|
Verical | Thrml Mgmt Access Flat Heat Pipe Copper Alloy RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$6.5250 | Buy Now |
DISTI #
ATSHPF8LS13W380
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 100 | 0 |
|
$17.2300 | Buy Now |