Part Details for ATS-PCB1034 by Advanced Thermal Solutions Inc
Overview of ATS-PCB1034 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-PCB1034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2076-ND
|
DigiKey | HEATSINK TO-220 W/TAB BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
865 In Stock |
|
$1.0090 / $1.4900 | Buy Now |
DISTI #
ATS-PCB1034
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCB1034) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9324 | Buy Now |
DISTI #
984-ATS-PCB1034
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30.2x30x12.7mm (LxWxH) RoHS: Compliant | 0 |
|
$1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1000 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$0.9030 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0200 / $1.4800 | Buy Now |
DISTI #
ATS-PCB1034
|
TME | Heatsink: extruded, U, TO220, black, L: 30.2mm, W: 30mm, H: 12.7mm Min Qty: 1 | 12 |
|
$1.0500 / $1.3500 | Buy Now |
DISTI #
ATS-PCB1034
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101470
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30.2x30x12.7mm (LxWxH) Min Qty: 100 | 0 |
|
$0.9320 / $1.2000 | Buy Now |
Part Details for ATS-PCB1034
ATS-PCB1034 CAD Models
ATS-PCB1034 Part Data Attributes
|
ATS-PCB1034
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCB1034
Advanced Thermal Solutions Inc
HEATSINK TO-220 W/TAB BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |