There are no models available for this part yet.
Overview of ATS-PCB1036 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-PCB1036 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS2078-ND
|
DigiKey | HEATSINK TO-220 W/TAB BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2555 In Stock |
|
$0.9624 / $1.1300 | Buy Now | |
DISTI #
ATS-PCB1036
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCB1036) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9702 | Buy Now | |
DISTI #
984-ATS-PCB1036
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30x25.4x12.7mm (LxWxH) RoHS: Compliant | 0 |
|
$1.1000 | Order Now | |
Future Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30x25.4x12 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.9450 / $1.0500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9860 / $2.7720 | Buy Now | ||
DISTI #
ATS-PCB1036
|
TME | Heatsink: extruded, U, TO220, black, L: 30mm, W: 25.4mm, H: 12.7mm Min Qty: 5000 | 0 |
|
$1.0700 | RFQ | |
DISTI #
ATS-PCB1036
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101472
|
Sager | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30x25.4x12.7mm (LxWxH) Min Qty: 1000 | 0 |
|
$0.9110 / $1.1300 | Buy Now |
CAD Models for ATS-PCB1036 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-PCB1036 by Advanced Thermal Solutions Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|