-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEATSINK TO-220 ALUMINUM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2097-ND
|
DigiKey | HEATSINK TO-220 ALUMINUM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
765 In Stock |
|
$0.7500 / $0.8500 | Buy Now |
DISTI #
ATS-PCB1055
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCB1055) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5920 | Buy Now |
DISTI #
984-ATS-PCB1055
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Tin Plate, TO220, 19x22x11mm (LxWxH) RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Future Electronics | BGA Heat Sink, Board Level Stamped, No TIM, Tin Plate, TO220, 19x22x11mm (LxWxH) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$2.2900 / $2.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7900 / $3.7400 | Buy Now |
DISTI #
ATS-PCB1055
|
TME | Heatsink: extruded, TO220, black, L: 19mm, W: 22mm, H: 11mm, aluminium Min Qty: 1 | 198 |
|
$2.0900 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS-PCB1055
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCB1055
Advanced Thermal Solutions Inc
HEATSINK TO-220 ALUMINUM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |