Part Details for ATS-PCB1065 by Advanced Thermal Solutions Inc
Overview of ATS-PCB1065 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCB1065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2107-ND
|
DigiKey | HEATSINK TO-220 CLIP-ON BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1891 In Stock |
|
$0.5646 / $0.9100 | Buy Now |
DISTI #
ATS-PCB1065
|
Avnet Americas | 19 x 12.8 x 12.7 mm Board Level Stamped Heat Sink - Bulk (Alt: ATS-PCB1065) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
984-ATS-PCB1065
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH) RoHS: Compliant | 0 |
|
$0.5920 | Order Now |
|
Future Electronics | BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH) RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5800 / $0.6550 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5340 / $1.4620 | Buy Now |
DISTI #
ATS-PCB1065
|
Avnet Americas | 19 x 12.8 x 12.7 mm Board Level Stamped Heat Sink - Bulk (Alt: ATS-PCB1065) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
ATS-PCB1065
|
TME | Heatsink: extruded, U, TO220, black, L: 19mm, W: 12.8mm, H: 12.7mm Min Qty: 5000 | 0 |
|
$0.6100 | RFQ |
DISTI #
ATS-PCB1065
|
Avnet Americas | 19 x 12.8 x 12.7 mm Board Level Stamped Heat Sink - Bulk (Alt: ATS-PCB1065) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7740 | Buy Now |
DISTI #
ATS-PCB1065
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 10000 | 0 |
|
$0.5800 | Buy Now |
Part Details for ATS-PCB1065
ATS-PCB1065 CAD Models
ATS-PCB1065 Part Data Attributes
|
ATS-PCB1065
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCB1065
Advanced Thermal Solutions Inc
HEATSINK TO-220 CLIP-ON BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |