Part Details for ATS-PCBT1086 by Advanced Thermal Solutions Inc
Overview of ATS-PCBT1086 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-PCBT1086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2128-ND
|
DigiKey | HEATSINK TO-220 W/TAB BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
989 In Stock |
|
$1.6226 / $2.4200 | Buy Now |
DISTI #
ATS-PCBT1086
|
Avnet Americas | BOARD LEVEL HEAT SINK - Bulk (Alt: ATS-PCBT1086) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2680 | Buy Now |
DISTI #
984-ATS-PCBT1086
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218/TO220, 31.75x22.22x6.35mm RoHS: Compliant | 906 |
|
$1.6000 / $2.4200 | Buy Now |
|
Future Electronics | Stamped Heatsink Blk Anodized TO-220 31.8mm L x 22.2mm W x 6.4mm H RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.8100 / $1.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5600 / $3.2800 | Buy Now |
DISTI #
77367166
|
Verical | Board Level Stamped Heat Sink Min Qty: 29 Package Multiple: 1 | Americas - 173 |
|
$2.7778 | Buy Now |
DISTI #
ATS-PCBT1086
|
TME | Heatsink: extruded, flat, TO220, black, L: 31.8mm, W: 22.2mm, H: 6.4mm Min Qty: 1 | 173 |
|
$1.7900 / $2.1000 | Buy Now |
DISTI #
ATS-PCBT1086
|
Richardson RFPD | THERMAL MANAGEMENT ACCESSORY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ATS-PCBT1086
ATS-PCBT1086 CAD Models
ATS-PCBT1086 Part Data Attributes
|
ATS-PCBT1086
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-PCBT1086
Advanced Thermal Solutions Inc
HEATSINK TO-220 W/TAB BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS |