Part Details for ATS-UC-CRYQL-100 by Advanced Thermal Solutions Inc
Overview of ATS-UC-CRYQL-100 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-UC-CRYQL-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS-UC-CRYQL-100-ND
|
DigiKey | ULTRA COOL HEAT SINK CRYOQOOL, C Min Qty: 1 Lead time: 8 Weeks Container: Box |
25 In Stock |
|
$243.5164 / $282.5500 | Buy Now |
DISTI #
ATS-UC-CRYQL-100
|
Avnet Americas | 137 x 97.6 x 47.8 mm BGA Heat Sink - High Performance Ultra-Cool High-Power Device Cooler - Boxed Product (Development Kits) (Alt: ATS-UC-CRYQL-100) RoHS: Not Compliant Min Qty: 100 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$331.2900 | Buy Now |
DISTI #
984-ATS-UC-CRYQL-100
|
Mouser Electronics | Heat Sinks cryoQOOL CPU Cooler, High Performance, 267W, 0.12 Degree C/W Thermal Resistance RoHS: Compliant | 22 |
|
$241.6300 / $278.8200 | Buy Now |
DISTI #
V99:2348_26561887
|
Arrow Electronics | CPU Cooler 12V(DC) 65dBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2337 | Americas - 25 |
|
$236.0200 / $245.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$224.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$233.2800 / $684.6700 | Buy Now |
DISTI #
70728472
|
Verical | CPU Cooler 12V(DC) 65dBA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 25 |
|
$236.0200 / $245.3500 | Buy Now |
DISTI #
000000000006270325
|
Sager | Heat Sinks cryoQOOL CPU Cooler, High Performance, 267W, 0.12 Degree C/W Thermal Resistance Min Qty: 1 | 0 |
|
$270.5000 / $318.8000 | Buy Now |