Part Details for ATS-X50250P-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X50250P-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-X50250P-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1983-ND
|
DigiKey | SUPERGRIP HEATSINK 25X25X17.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
299 In Stock |
|
$15.5689 / $21.9800 | Buy Now |
DISTI #
ATS-X50250P-C1-R0
|
Avnet Americas | 25 x 25 x 17.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50250P-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7620 | Buy Now |
DISTI #
984-X50250P-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW superGRIP BGA Heat Sink, High Performance, 25x25x17.5mm RoHS: Compliant | 82 |
|
$14.7400 / $15.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$14.7500 | Buy Now |
|
Onlinecomponents.com | 25.0 x 25.0 x 17.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$15.0100 / $31.4300 | Buy Now |
DISTI #
ATS-X50250P-C1-R0
|
Avnet Americas | 25 x 25 x 17.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50250P-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7620 | Buy Now |
DISTI #
ATS-X50250P-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 25mm, W: 25mm, H: 17.5mm Min Qty: 1 | 24 |
|
$17.0000 / $20.0000 | Buy Now |
DISTI #
ATS-X50250P-C1-R0
|
Avnet Americas | 25 x 25 x 17.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50250P-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.7620 | Buy Now |
Part Details for ATS-X50250P-C1-R0
ATS-X50250P-C1-R0 CAD Models
ATS-X50250P-C1-R0 Part Data Attributes
|
ATS-X50250P-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X50250P-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | BLUE | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 17.5 mm | |
Length | 25 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 25 mm |