Part Details for ATS-X50270B-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X50270B-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for ATS-X50270B-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1950-ND
|
DigiKey | SUPERGRIP HEATSINK 27X27X7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.3668 / $18.8700 | Buy Now |
DISTI #
ATS-X50270B-C1-R0
|
Avnet Americas | 27 x 27 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50270B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6840 | Buy Now |
DISTI #
984-X50270B-C1-R0
|
Mouser Electronics | Heat Sinks maxiFLOW Heat Sink w/superGRIP Attachment, T766, 26.25x26.25x7.5mm RoHS: Compliant | 0 |
|
$13.1800 / $18.8700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$12.6600 | Buy Now |
|
Onlinecomponents.com | 27.0 x 27.0 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$12.8800 / $26.9900 | Buy Now |
DISTI #
ATS-X50270B-C1-R0
|
Avnet Americas | 27 x 27 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50270B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6840 | Buy Now |
DISTI #
ATS-X50270B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 27mm, W: 27mm, H: 7.5mm Min Qty: 1 | 0 |
|
$16.5500 / $22.2600 | RFQ |
DISTI #
ATS-X50270B-C1-R0
|
Avnet Americas | 27 x 27 x 7.5 mm BGA Heat Sink - High Performance maxiFLOW/superGRIP - Bulk (Alt: ATS-X50270B-C1-R0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6840 | Buy Now |
Part Details for ATS-X50270B-C1-R0
ATS-X50270B-C1-R0 CAD Models
ATS-X50270B-C1-R0 Part Data Attributes
|
ATS-X50270B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X50270B-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Color | BLUE | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 7.5 mm | |
Length | 27 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 27 mm |