Part Details for ATS-X50330P-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X50330P-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-X50330P-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1989-ND
|
DigiKey | SUPERGRIP HEATSINK 33X33X17.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
120 In Stock |
|
$16.4317 / $23.2000 | Buy Now |
DISTI #
ATS-X50330P-C1-R0
|
Avnet Americas | MAXIFLOW SUPERGRIP HS AEMBLY- STD - Bulk (Alt: ATS-X50330P-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0776 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$15.5700 | Buy Now |
DISTI #
25962594
|
Verical | Heat Sink Passive BGA Angle SMD Aluminum 2.7°C/W Blue Anodized RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 100 |
|
$3.1230 | Buy Now |
DISTI #
ATS-X50330P-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 33mm, W: 33mm, H: 17.5mm Min Qty: 1 | 0 |
|
$20.3500 / $27.3600 | RFQ |
DISTI #
ATS-X50330PC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006101620
|
Sager | Heat Sinks maxiFLOW superGRIP BGA Heat Sink, T766, Blue-Anodized, 32.25x32.25x17.5mm Min Qty: 1 | 0 |
|
$16.5000 / $22.1000 | Buy Now |
DISTI #
C1S105600021610
|
Chip1Stop | Heat Sink Passive BGA SMD 2.7C/W Blue Anodized RoHS: Compliant | 100 |
|
$4.5700 | Buy Now |
Part Details for ATS-X50330P-C1-R0
ATS-X50330P-C1-R0 CAD Models
ATS-X50330P-C1-R0 Part Data Attributes
|
ATS-X50330P-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X50330P-C1-R0
Advanced Thermal Solutions Inc
Heat Sink, Fin, Pin Fin Array, Omnidirect, Anodized, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Color | BLUE | |
Construction | FIN | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 17.5 mm | |
Length | 33 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Width | 33 mm |