Part Details for ATS-X53230B-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X53230B-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS-X53230B-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS1998-ND
|
DigiKey | SUPERGRIP HEATSINK 23X23X7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
81 In Stock |
|
$12.4654 / $17.6000 | Buy Now |
DISTI #
ATS-X53230B-C1-R0
|
Avnet Americas | 23 x 23 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53230B-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4240 | Buy Now |
DISTI #
984-ATS-X53230B-C1R0
|
Mouser Electronics | Heat Sinks BGA Cooling Solutions with superGRIP Attachment, High Performance, 23x23x7.5mm RoHS: Compliant | 0 |
|
$12.4600 / $13.6100 | Order Now |
|
Future Electronics | SUPERGRIP HEATSINK 23X23X7.5MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$11.8100 | Buy Now |
|
Onlinecomponents.com | 23.0 x 23.0 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$13.2800 / $19.3600 | Buy Now |
DISTI #
ATS-X53230B-C1-R0
|
Avnet Americas | 23 x 23 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53230B-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4240 | Buy Now |
DISTI #
ATS-X53230B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 23mm, W: 23mm, H: 7.5mm Min Qty: 100 | 0 |
|
$17.2500 | RFQ |
DISTI #
ATS-X53230BC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$13.0800 | Buy Now |
Part Details for ATS-X53230B-C1-R0
ATS-X53230B-C1-R0 CAD Models
ATS-X53230B-C1-R0 Part Data Attributes:
|
ATS-X53230B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X53230B-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |