There are no models available for this part yet.
Overview of ATS-X53270B-C1-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-X53270B-C1-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS2000-ND
|
DigiKey | SUPERGRIP HEATSINK 27X27X7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1926 / $18.2300 | Buy Now | |
DISTI #
ATS-X53270B-C1-R0
|
Avnet Americas | SUPERGRIP HS AEMBLY-SF-STD - Bulk (Alt: ATS-X53270B-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.4614 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$12.0700 | Buy Now | ||
DISTI #
62132507
|
Verical | Heat Sink Passive BGA Extruded Clip Aluminum 14.1°C/W Blue Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 74 |
|
$9.0760 | Buy Now | |
DISTI #
46075265
|
Verical | Heat Sink Passive BGA Extruded Clip Aluminum 14.1°C/W Blue Anodized RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 11 |
|
$21.7692 | Buy Now | |
DISTI #
ATS-X53270B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 27mm, W: 27mm, H: 7.5mm Min Qty: 1 | 0 |
|
$15.7700 / $21.2100 | RFQ | |
DISTI #
ATS-X53270BC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101720
|
Sager | Heat Sinks BGA Cooling Solutions with superGRIP Attachment, High Performance, 27x27x7.5mm Min Qty: 1 | 0 |
|
$12.7900 / $17.1300 | Buy Now | |
DISTI #
C1S105600021823
|
Chip1Stop | High Performance BGA Cooling Solutions with superGRIP Attachment RoHS: Compliant | 74 |
|
$14.9000 | Buy Now |
CAD Models for ATS-X53270B-C1-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-X53270B-C1-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED THERMAL SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|
Thermal Support Device Type
|
HEAT SINK
|
Related Parts for ATS-X53270B-C1-R0
-
ATS-X53400G-C1-R0Heat Sinks
-
ATSAML21J16B-ANTMicrocontrollers
-
MS25036-109Terminals and Terminal Blocks
-
ATV02W130B-HFTransient Suppressors
-
AVR-M1608C270MTAABNon-linear Resistors
-
AX125-2FG256IField Programmable Gate Arrays
-
AZ6991-1AE-12DPower/Signal Relays
-
AZ7029ZTR-E1Power Management Circuits
-
ADS62P45IRGCTAnalog to Digital Converters