Part Details for ATS-X53270G-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X53270G-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for ATS-X53270G-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2016-ND
|
DigiKey | SUPERGRIP HEATSINK 27X27X12.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
113 In Stock |
|
$13.7918 / $19.4700 | Buy Now |
DISTI #
ATS-X53270G-C1-R0
|
Avnet Americas | 27 x 27 x 12.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53270G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2780 | Buy Now |
DISTI #
984-ATS-X53270G-C1R0
|
Mouser Electronics | Heat Sinks BGA Cooling Solutions with superGRIP Attachment, High Performance, 27x27x12.5mm RoHS: Compliant | 0 |
|
$13.7900 / $15.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$13.0700 | Buy Now |
|
Onlinecomponents.com | 27.0 x 27.0 x 12.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$13.3000 / $27.8500 | Buy Now |
DISTI #
ATS-X53270G-C1-R0
|
Avnet Americas | 27 x 27 x 12.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53270G-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2780 | Buy Now |
DISTI #
ATS-X53270G-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 27mm, W: 27mm, H: 12.5mm Min Qty: 1 | 25 |
|
$16.7200 / $18.4900 | Buy Now |
DISTI #
ATS-X53270GC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$14.4700 | Buy Now |
Part Details for ATS-X53270G-C1-R0
ATS-X53270G-C1-R0 CAD Models
ATS-X53270G-C1-R0 Part Data Attributes:
|
ATS-X53270G-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X53270G-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |