Part Details for ATS-X53400B-C1-R0 by Advanced Thermal Solutions Inc
Overview of ATS-X53400B-C1-R0 by Advanced Thermal Solutions Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ATS-X53400B-C1-R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS2008-ND
|
DigiKey | SUPERGRIP HEATSINK 40X40X7.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$13.6502 / $19.2700 | Buy Now |
DISTI #
ATS-X53400B-C1-R0
|
Avnet Americas | 40 x 40 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53400B-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0800 | Buy Now |
DISTI #
984-ATS-X53400B-C1R0
|
Mouser Electronics | Heat Sinks BGA Cooling Solutions with superGRIP Attachment, High Performance, 40x40x7.5mm RoHS: Compliant | 100 |
|
$13.4000 / $19.2700 | Buy Now |
DISTI #
V99:2348_18691276
|
Arrow Electronics | Heat Sink Passive BGA Extruded Clip Aluminum 9.1°C/W Blue Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 100 |
|
$2.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$12.9300 | Buy Now |
|
Onlinecomponents.com | 40.0 x 40.0 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP Heat Sink Clip Anodized Aluminum RoHS: Compliant | 0 |
|
$13.1600 / $27.5600 | Buy Now |
DISTI #
77356908
|
Verical | Heat Sink Passive BGA Extruded Clip Aluminum 9.1°C/W Blue Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$20.5694 / $23.8116 | Buy Now |
DISTI #
ATS-X53400B-C1-R0
|
Avnet Americas | 40 x 40 x 7.5 mm BGA Heat Sink - High Performance Straight Fin/superGRIP - Bulk (Alt: ATS-X53400B-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0800 | Buy Now |
DISTI #
ATS-X53400B-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 40mm, W: 40mm, H: 7.5mm Min Qty: 1 | 25 |
|
$15.8500 / $18.8800 | Buy Now |
DISTI #
ATS-X53400BC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 100 | 0 |
|
$14.3300 | Buy Now |
Part Details for ATS-X53400B-C1-R0
ATS-X53400B-C1-R0 CAD Models
ATS-X53400B-C1-R0 Part Data Attributes:
|
ATS-X53400B-C1-R0
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS-X53400B-C1-R0
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ADVANCED THERMAL SOLUTIONS | |
Thermal Support Device Type | HEAT SINK |