There are no models available for this part yet.
Overview of ATS-X53425P-C1-R0 by Advanced Thermal Solutions Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at | |
LTC4265IDE#PBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn | |
LTC4265CDE#TRPBF | Analog Devices | IEEE 802.3 at Hi Pwr PD Int Cn |
Price & Stock for ATS-X53425P-C1-R0 by Advanced Thermal Solutions Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATS2041-ND
|
DigiKey | SUPERGRIP HEATSINK 42X42X17.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
362 In Stock |
|
$15.7380 / $16.0900 | Buy Now | |
DISTI #
ATS-X53425P-C1-R0
|
Avnet Americas | SUPERGRIP HS AEMBLY-SF-STD - Bulk (Alt: ATS-X53425P-C1-R0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.8634 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$15.3600 | Buy Now | ||
DISTI #
25962772
|
Verical | Heat Sink Passive BGA Extruded Clip Aluminum 3°C/W Blue Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$5.7050 / $5.7110 | Buy Now | |
DISTI #
77351858
|
Verical | Heat Sink Passive BGA Extruded Clip Aluminum 3°C/W Blue Anodized RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 25 |
|
$23.7123 / $26.4783 | Buy Now | |
DISTI #
ATS-X53425P-C1-R0
|
TME | Heatsink: extruded, grilled, BGA, blue, L: 42.5mm, W: 42.5mm, 3°C/W Min Qty: 1 | 25 |
|
$19.0000 / $21.0000 | Buy Now | |
DISTI #
ATS-X53425PC1R0
|
Richardson RFPD | EXTRUDED HEAT SINK RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006101778
|
Sager | Heat Sinks BGA Cooling Solutions w/superGRIP Attachment, High Performance, 42.5x42.5x17.5mm Min Qty: 1 | 0 |
|
$16.2800 / $21.8100 | Buy Now | |
DISTI #
C1S105600022062
|
Chip1Stop | Heat Sinks RoHS: Compliant | 40 |
|
$7.3900 | Buy Now |
CAD Models for ATS-X53425P-C1-R0 by Advanced Thermal Solutions Inc
Part Data Attributes for ATS-X53425P-C1-R0 by Advanced Thermal Solutions Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADVANCED THERMAL SOLUTIONS INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
ADVANCED THERMAL SOLUTIONS
|
Thermal Support Device Type
|
HEAT SINK
|