Part Details for ATS031031008-PF-10G by Advanced Thermal Solutions Inc
Overview of ATS031031008-PF-10G by Advanced Thermal Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for ATS031031008-PF-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS031031008-PF-10G-ND
|
DigiKey | CROSS CUT HEATSINK 31X31X8MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
75 In Stock |
|
$4.0693 / $5.9000 | Buy Now |
DISTI #
ATS031031008-PF-10
|
Avnet Americas | CRO CUT EXTRUDED HEATSINK, BLACK, NO TIM - Bulk (Alt: ATS031031008-PF-10) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9816 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$3.8600 | Buy Now |
DISTI #
C1S105601121892
|
Chip1Stop | Heat Sinks | 21 |
|
$3.8300 / $4.3300 | Buy Now |
Part Details for ATS031031008-PF-10G
ATS031031008-PF-10G CAD Models
ATS031031008-PF-10G Part Data Attributes
|
ATS031031008-PF-10G
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS031031008-PF-10G
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |