Part Details for ATS035035008-SF-11G by Advanced Thermal Solutions Inc
Overview of ATS035035008-SF-11G by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS035035008-SF-11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS035035008-SF-11G-ND
|
DigiKey | HEATSINK 35X35X8MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
48 In Stock |
|
$3.2431 / $4.7400 | Buy Now |
DISTI #
ATS035035008-SF-11
|
Avnet Americas | 35 x 35 x 8 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS035035008-SF-11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4460 | Buy Now |
DISTI #
V99:2348_27544323
|
Arrow Electronics | Heat Sink Passive BGA Straight Adhesive Aluminum 11.29°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2320 | Americas - 25 |
|
$3.3150 / $3.6270 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$3.0200 | Buy Now |
DISTI #
68413455
|
Verical | Heat Sink Passive BGA Straight Adhesive Aluminum 11.29°C/W Black Anodized Min Qty: 2 Package Multiple: 1 Date Code: 2320 | Americas - 25 |
|
$3.3150 / $3.6270 | Buy Now |
Part Details for ATS035035008-SF-11G
ATS035035008-SF-11G CAD Models
ATS035035008-SF-11G Part Data Attributes:
|
ATS035035008-SF-11G
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS035035008-SF-11G
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |