Part Details for ATS035035020-SF-11S by Advanced Thermal Solutions Inc
Overview of ATS035035020-SF-11S by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS035035020-SF-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS035035020-SF-11S-ND
|
DigiKey | HEATSINK 35X35X20MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$4.8677 / $7.0600 | Buy Now |
DISTI #
ATS035035020-SF-11
|
Avnet Americas | 35 x 35 x 20 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS035035020-SF-11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8040 | Buy Now |
DISTI #
984-AT035035020SF11S
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 35x35x20mm (LxWxH) RoHS: Compliant | 0 |
|
$4.8600 / $7.0600 | Order Now |
DISTI #
V99:2348_27543212
|
Arrow Electronics | Heat Sink Passive BGA Straight Adhesive Aluminum 3.63°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 25 |
|
$5.0740 / $5.4870 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$4.6100 | Buy Now |
DISTI #
ATS035035020-SF-11
|
Avnet Americas | 35 x 35 x 20 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS035035020-SF-11) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8040 | Buy Now |
Part Details for ATS035035020-SF-11S
ATS035035020-SF-11S CAD Models
ATS035035020-SF-11S Part Data Attributes:
|
ATS035035020-SF-11S
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS035035020-SF-11S
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |