Part Details for ATS043045005-PF029 by Advanced Thermal Solutions Inc
Overview of ATS043045005-PF029 by Advanced Thermal Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS043045005-PF029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS043045005-PF029-ND
|
DigiKey | PINFIN HEATSINK 44.5X43.2X5.1MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
95 In Stock |
|
$2.1533 / $3.1500 | Buy Now |
DISTI #
ATS043045005-PF029
|
Avnet Americas | 44.5 x 43.2 x 5.1 mm BGA Heat Sink (High Aspect Ratio Ext.) Standard Pin Fin - Bulk (Alt: ATS043045005-PF029) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9520 | Buy Now |
DISTI #
984-AT043045005PF029
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Pin Fin, No TIM, Black Anodized, 44.5x43.2x5.1mm (LxWxH) RoHS: Compliant | 0 |
|
$2.1300 / $3.1500 | Order Now |
DISTI #
V99:2348_27543187
|
Arrow Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum 10.5°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 100 |
|
$2.2010 / $2.4090 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.0000 | Buy Now |
DISTI #
ATS043045005-PF029
|
Avnet Americas | 44.5 x 43.2 x 5.1 mm BGA Heat Sink (High Aspect Ratio Ext.) Standard Pin Fin - Bulk (Alt: ATS043045005-PF029) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9520 | Buy Now |
Part Details for ATS043045005-PF029
ATS043045005-PF029 CAD Models
ATS043045005-PF029 Part Data Attributes:
|
ATS043045005-PF029
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS043045005-PF029
Advanced Thermal Solutions Inc
Heat Sink,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |