Part Details for ATS043045009-PF031 by Advanced Thermal Solutions Inc
Overview of ATS043045009-PF031 by Advanced Thermal Solutions Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS043045009-PF031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS043045009-PF031-ND
|
DigiKey | PINFIN HEATSINK 44.5X43.2X8.9MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
42 In Stock |
|
$2.8230 / $4.1300 | Buy Now |
DISTI #
ATS043045009-PF031
|
Avnet Americas | 44.5 x 43.2 x 8.9 mm BGA Heat Sink (High Aspect Ratio Ext.) Standard Pin Fin - Bulk (Alt: ATS043045009-PF031) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 | Buy Now |
DISTI #
984-AT043045009PF031
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Pin Fin, No TIM, Black Anodized, 44.5x43.2x8.9mm (LxWxH) RoHS: Compliant | 0 |
|
$2.7900 / $4.1300 | Order Now |
DISTI #
V99:2348_27543188
|
Arrow Electronics | Heat Sink Passive BGA Pin Array Adhesive Aluminum 8.4°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 | Americas - 100 |
|
$2.8860 / $3.1580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.6300 | Buy Now |
DISTI #
67520912
|
Verical | Heat Sink Passive BGA Pin Array Adhesive Aluminum 8.4°C/W Black Anodized Min Qty: 3 Package Multiple: 1 Date Code: 2316 | Americas - 100 |
|
$2.8860 / $3.1580 | Buy Now |
DISTI #
ATS043045009-PF031
|
Avnet Americas | 44.5 x 43.2 x 8.9 mm BGA Heat Sink (High Aspect Ratio Ext.) Standard Pin Fin - Bulk (Alt: ATS043045009-PF031) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 | Buy Now |