ATS04ASM-1E
CTS Corporation
Description: Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US-SM, 2 PIN

Overview of ATS04ASM-1E by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for ATS04ASM-1E by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ATS04ASM-1E-ND
DigiKey CRYSTAL 4.0000MHZ SERIES SMD Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.2408
$0.2408 Buy Now
DISTI # ATS04ASM-1E
Avnet Americas Crystal 4MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS04ASM-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-ATS04ASM-1E
Mouser Electronics Crystals 4MHz Series 30ppm -40C 85C RoHS: Compliant 0
  • 1 $0.3700
  • 10 $0.3050
  • 100 $0.2440
  • 500 $0.2320
  • 1,000 $0.1920
  • 2,000 $0.1850
  • 5,000 $0.1760
  • 10,000 $0.1700
  • 25,000 $0.1670
$0.1670 / $0.3700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 1,000 $0.1525
$0.1525 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1941
  • 3,000 $0.1851
  • 5,000 $0.1472
  • 8,000 $0.1386
  • 25,000 $0.1225
  • 50,000 $0.1136
  • 100,000 $0.1119
  • 150,000 $0.1102
$0.1102 / $0.1941 Buy Now
DISTI # ATS04ASM-1E
Avnet Abacus - Tape and Reel (Alt: ATS04ASM-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ATS04ASM-1E by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATS04ASM-1E by CTS Corporation

ATS04ASM-1E
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
HC-49/US-SM, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.30
Samacsys Manufacturer
CTS
Additional Feature
AT CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
SERIES - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
4 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Physical Dimension
11.1mm X 4.83mm X 4.3 mm
Series Resistance
120 Ω
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Want to compare parts?
  1. ATS04ASM-1E
    CTS Corporation
    Series - Fundamental Quartz Crystal, 4MHz Nom, HC-49/US-SM, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS04ASM-1E by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS04ASM-1E by CTS Corporation

Select Manufacturer
Which Manufacturer of ATS04ASM-1E would you like to use for your alert(s)?
  • Please alert me when ATS04ASM-1E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS04ASM-1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS04ASM-1E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS04ASM-1E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS04ASM-1E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS04ASM-1E by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: