Part Details for ATS060060010-MF-16I by Advanced Thermal Solutions Inc
Overview of ATS060060010-MF-16I by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS060060010-MF-16I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS060060010-MF-16I-ND
|
DigiKey | MAXIFLOW HEATSINK 60X60X10MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
45 In Stock |
|
$7.8149 / $11.2500 | Buy Now |
DISTI #
ATS060060010-MF-16
|
Avnet Americas | 60 x 60 x 10 mm BGA Heat Sink (High Aspect Ratio Ext.) Slant Fin - Bulk (Alt: ATS060060010-MF-16) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.1420 | Buy Now |
DISTI #
V99:2348_27543220
|
Arrow Electronics | Heat Sink Passive BGA Slanted Adhesive Aluminum 5.87°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 | Americas - 25 |
|
$8.3090 / $8.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.5500 | Buy Now |
DISTI #
67586172
|
Verical | Heat Sink Passive BGA Slanted Adhesive Aluminum 5.87°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 25 |
|
$8.3090 / $8.8800 | Buy Now |
Part Details for ATS060060010-MF-16I
ATS060060010-MF-16I CAD Models
ATS060060010-MF-16I Part Data Attributes:
|
ATS060060010-MF-16I
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS060060010-MF-16I
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |