Part Details for ATS060060016-MF-16O by Advanced Thermal Solutions Inc
Overview of ATS060060016-MF-16O by Advanced Thermal Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS060060016-MF-16O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS060060016-MF-16O-ND
|
DigiKey | MAXIFLOW HEATSINK 60X60X16MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$8.9132 / $12.8400 | Buy Now |
DISTI #
V99:2348_27543224
|
Arrow Electronics | Heat Sink Passive BGA Slanted Adhesive Aluminum 2.96°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 25 |
|
$9.4760 / $10.1310 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$8.6100 | Buy Now |
DISTI #
68404399
|
Verical | Heat Sink Passive BGA Slanted Adhesive Aluminum 2.96°C/W Black Anodized Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$9.4760 / $10.1310 | Buy Now |
Part Details for ATS060060016-MF-16O
ATS060060016-MF-16O CAD Models
ATS060060016-MF-16O Part Data Attributes
|
ATS060060016-MF-16O
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS060060016-MF-16O
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |