Part Details for ATS060060018-MF-16Q by Advanced Thermal Solutions Inc
Overview of ATS060060018-MF-16Q by Advanced Thermal Solutions Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ATS060060018-MF-16Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS060060018-MF-16Q-ND
|
DigiKey | MAXIFLOW HEATSINK 60X60X18MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$9.2920 / $13.3800 | Buy Now |
DISTI #
ATS060060018-MF-16
|
Avnet Americas | MAXIFLOW EXTRUDED HEATSINK, BLACK, NO TI - Bulk (Alt: ATS060060018-MF-16) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2480 | Buy Now |
DISTI #
V99:2348_27543226
|
Arrow Electronics | Heat Sink Passive BGA Slanted Adhesive Aluminum 2.45°C/W Black Anodized Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 25 |
|
$9.8790 / $10.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$8.9800 | Buy Now |
DISTI #
68404412
|
Verical | Heat Sink Passive BGA Slanted Adhesive Aluminum 2.45°C/W Black Anodized Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$9.8790 / $10.5600 | Buy Now |
Part Details for ATS060060018-MF-16Q
ATS060060018-MF-16Q CAD Models
ATS060060018-MF-16Q Part Data Attributes
|
ATS060060018-MF-16Q
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS060060018-MF-16Q
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |