Part Details for ATS060060025-SF-16X by Advanced Thermal Solutions Inc
Overview of ATS060060025-SF-16X by Advanced Thermal Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS060060025-SF-16X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
684-ATS060060025-SF-16X-ND
|
DigiKey | HEATSINK 60X60X25MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
161 In Stock |
|
$7.6750 / $11.1400 | Buy Now |
DISTI #
ATS060060025-SF-16
|
Avnet Americas | 60 x 60 x 25 mm BGA Heat Sink (High Aspect Ratio Ext.) Straight Fin - Bulk (Alt: ATS060060025-SF-16) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7280 | Buy Now |
DISTI #
984-AT060060025SF16X
|
Mouser Electronics | Heat Sinks BGA Heat Sink, Straight Fin, No TIM, Black Anodized, 60x60x25mm (LxWxH) RoHS: Compliant | 0 |
|
$7.6700 / $11.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$7.2700 | Buy Now |
Part Details for ATS060060025-SF-16X
ATS060060025-SF-16X CAD Models
ATS060060025-SF-16X Part Data Attributes:
|
ATS060060025-SF-16X
Advanced Thermal Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATS060060025-SF-16X
Advanced Thermal Solutions Inc
Heat Sink
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED THERMAL SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Thermal Support Device Type | HEAT SINK |