-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC-49/US, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1054-ND
|
DigiKey | CRYSTAL 8.0000MHZ 20PF TH Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
26873 In Stock |
|
$0.1236 / $0.2600 | Buy Now |
DISTI #
ATS08A-E
|
Avnet Americas | Crystal 8MHz 20pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS08A-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0993 / $0.3775 | Buy Now |
DISTI #
774-ATS08A-E
|
Mouser Electronics | Crystals 8MHz 20pF 30ppm -40C 85C RoHS: Compliant | 2895 |
|
$0.1230 / $0.3200 | Buy Now |
|
Future Electronics | CRYSTAL 8MHZ 20PF THRU RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3250 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant |
5200 In Stock |
|
$0.1194 / $0.1961 | Buy Now |
DISTI #
53930608
|
Verical | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant Min Qty: 300 Package Multiple: 100 Date Code: 2103 | Americas - 5200 |
|
$0.1603 / $0.2549 | Buy Now |
|
Master Electronics | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant |
5200 In Stock |
|
$0.1194 / $0.1961 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATS08A-E
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS08A-E
CTS Corporation
Parallel - Fundamental Quartz Crystal, 8MHz Nom, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 10.85mm X 4.50mm X 3.68mm | |
Series Resistance | 60 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |