Part Details for ATS120B-E by CTS Corporation
Overview of ATS120B-E by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS120B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX921-ND
|
DigiKey | CRYSTAL 12.0000MHZ 18PF TH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2762 In Stock |
|
$0.1377 / $0.3000 | Buy Now |
DISTI #
ATS120B-E
|
Avnet Americas | Crystal 12MHz 18pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS120B-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.0968 / $0.3775 | Buy Now |
DISTI #
774-ATS120B-E
|
Mouser Electronics | Crystals 12MHz 18pF Fund. -40C +85C RoHS: Compliant | 1671 |
|
$0.1370 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk | 0Bulk |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1330 / $0.2187 | Buy Now |
DISTI #
ATS120B-E
|
Avnet Abacus | (Alt: ATS120B-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant |
4000 In Stock |
|
$0.1330 / $0.2187 | Buy Now |
Part Details for ATS120B-E
ATS120B-E CAD Models
ATS120B-E Part Data Attributes
|
ATS120B-E
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS120B-E
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12MHz Nom, HC-49/US, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 10.85mm X 4.50mm X 3.68mm | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |