Part Details for ATS122SM-1 by CTS Corporation
Overview of ATS122SM-1 by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ATS122SM-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX511CT-ND
|
DigiKey | CRYSTAL 12.2880MHZ 20PF SMD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1863 In Stock |
|
$0.1613 / $0.3500 | Buy Now |
DISTI #
ATS122SM-1
|
Avnet Americas | 0012.288000 MHZ CRYSTAL - Tape and Reel (Alt: ATS122SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.3775 | Buy Now |
DISTI #
ATS122SM-1
|
Avnet Americas | Crystal 12.288MHz 20pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS122SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.3775 | Buy Now |
DISTI #
774-ATS122SM-1
|
Mouser Electronics | Crystals 12.288MHz 20pF Fund. -20C +70C RoHS: Compliant | 997 |
|
$0.1610 / $0.3500 | Buy Now |
|
Future Electronics | ATS-SM Series 12.288 MHz +/-50ppm Stab +/-30ppm Tol -20C 70C Crystals RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.3550 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1102 / $0.1941 | Buy Now |
DISTI #
ATS122SM-T
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for ATS122SM-1
ATS122SM-1 CAD Models
ATS122SM-1 Part Data Attributes
|
ATS122SM-1
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS122SM-1
CTS Corporation
Parallel - Fundamental Quartz Crystal, 12.288MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.288 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |