ATS127
Description: Parallel - Fundamental Quartz Crystal, 12.352MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2

Overview of ATS127 by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ATS127 by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ATS127-ND
DigiKey CRYSTAL 12.3520MHZ 20PF TH Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.2374
$0.2374 Buy Now
DISTI # ATS127
Avnet Americas Crystal 12.352MHz 20pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS127) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 774-ATS127
Mouser Electronics Crystals 12.352MHz 20pF 30ppm -20C 70C RoHS: Compliant 0
  • 1 $0.3600
  • 10 $0.3000
  • 100 $0.2400
  • 500 $0.2270
  • 1,000 $0.1920
  • 2,500 $0.1840
  • 5,000 $0.1810
  • 10,000 $0.1770
  • 25,000 $0.1740
$0.1740 / $0.3600 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks Container: Bulk 0
Bulk
  • 1,000 $0.1500
$0.1500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 100 $0.2460
  • 1,000 $0.1909
  • 2,500 $0.1821
  • 5,000 $0.1517
  • 7,500 $0.1472
  • 25,000 $0.1267
  • 50,000 $0.1136
  • 100,000 $0.1119
$0.1119 / $0.2460 Buy Now
DISTI # ATS127
Avnet Abacus (Alt: ATS127) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ATS127 by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ATS127 by CTS Corporation

ATS127
CTS Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Package Description
HC-49/US, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Factory Lead Time
10 Weeks
Additional Feature
AT CUT
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
Frequency Stability
0.005%
Frequency Tolerance
30 ppm
Load Capacitance
20 pF
Mounting Feature
THROUGH HOLE MOUNT
Operating Frequency-Nom
12.352 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Physical Dimension
10.85mm X 4.50mm X 3.68mm
Series Resistance
40 Ω
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER OVER NICKEL
Want to compare parts?
  1. ATS127
    CTS Corporation
    Parallel - Fundamental Quartz Crystal, 12.352MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
    VS

Related Parts for ATS127

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATS127 by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATS127 by CTS Corporation

Select Manufacturer
Which Manufacturer of ATS127 would you like to use for your alert(s)?
  • Please alert me when ATS127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ATS127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATS127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ATS127 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATS127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATS127 by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: