Part Details for ATS15A by CTS Corporation
Overview of ATS15A by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX413-ND
|
DigiKey | CRYSTAL 15.3600MHZ 20PF TH Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1697 / $0.2424 | Buy Now |
DISTI #
ATS15A
|
Avnet Americas | Crystal 15.36MHz 20pF 2-Pin HC/49US Bulk - Bulk (Alt: ATS15A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0968 / $0.3775 | Buy Now |
DISTI #
774-ATS15A
|
Mouser Electronics | Crystals 15.36MHz 20pF RoHS: Compliant | 160 |
|
$0.1690 / $0.4400 | Buy Now |
|
Future Electronics | ATS Series 15.36 MHz ±30 ppm 20 pF -20 to +70 °C Through Hole Quartz Crystal RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.3250 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Crystal 15.36MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk RoHS: Compliant | 0 |
|
$0.1119 / $0.2460 | Buy Now |
DISTI #
ATS15A
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
ATS15A
|
Avnet Abacus | (Alt: ATS15A) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ATS15A
ATS15A CAD Models
ATS15A Part Data Attributes
|
ATS15A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS15A
CTS Corporation
Parallel - Fundamental Quartz Crystal, 15.36MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 15.36 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 10.85mm X 4.50mm X 3.68mm | |
Series Resistance | 40 Ω | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |