Part Details for ATS160SM-T by CTS Corporation
Overview of ATS160SM-T by CTS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS160SM-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS160SM-1
|
Avnet Americas | Crystal 16MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS160SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.3775 | Buy Now |
DISTI #
ATS160SM-1
|
Avnet Americas | Crystal 16MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS160SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.3775 | Buy Now |
|
Onlinecomponents.com | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US SM SMD RoHS: Compliant |
9000 In Stock |
|
$0.1100 / $0.1910 | Buy Now |
DISTI #
ATS160SM-1
|
Avnet Americas | Crystal 16MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS160SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.3775 | Buy Now |
DISTI #
ATS160SM-1
|
Avnet Americas | Crystal 16MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS160SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.3775 | Buy Now |
DISTI #
ATS160SM-1
|
Avnet Americas | Crystal 16MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS160SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.3775 | Buy Now |
DISTI #
ATS160SM-1
|
Avnet Americas | Crystal 16MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS160SM-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.3775 | Buy Now |
|
Master Electronics | Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 2-Pin HC-49/US SM SMD RoHS: Compliant |
9000 In Stock |
|
$0.1100 / $0.1910 | Buy Now |
Part Details for ATS160SM-T
ATS160SM-T CAD Models
ATS160SM-T Part Data Attributes
|
ATS160SM-T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS160SM-T
CTS Corporation
Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT-CUT CRYSTAL; TAPE AND REEL | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for ATS160SM-T
This table gives cross-reference parts and alternative options found for ATS160SM-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS160SM-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS160SM | Series - Fundamental Quartz Crystal, 16MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | ATS160SM-T vs ATS160SM |