Part Details for ATS164BSM-1E by CTS Corporation
Overview of ATS164BSM-1E by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for ATS164BSM-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATS164BSM-1E-ND
|
DigiKey | CRYSTAL 16.3840MHZ 18PF SMD Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1971 | Buy Now |
DISTI #
ATS164BSM-1E
|
Avnet Americas | Crystal 16.384MHz 18pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS164BSM-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.3775 | Buy Now |
DISTI #
774-ATS164BSM-1E
|
Mouser Electronics | Crystals 16.384MHz 18pF 30ppm -40C 85C RoHS: Compliant | 291 |
|
$0.3370 / $0.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1102 / $0.1941 | Buy Now |
DISTI #
ATS164BSM-1E
|
Avnet Americas | Crystal 16.384MHz 18pF 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS164BSM-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.3775 | Buy Now |
Part Details for ATS164BSM-1E
ATS164BSM-1E CAD Models
ATS164BSM-1E Part Data Attributes:
|
ATS164BSM-1E
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS164BSM-1E
CTS Corporation
Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, HC-49/US-SM, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.384 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 40 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |