Part Details for ATS200SM-1E by CTS Corporation
Overview of ATS200SM-1E by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS200SM-1E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1212CT-ND
|
DigiKey | CRYSTAL 20.0000MHZ SERIES SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
114 In Stock |
|
$0.1725 / $0.3700 | Buy Now |
DISTI #
ATS200SM-1E
|
Avnet Americas | Crystal 20MHz Series 2-Pin HC49/US SM T/R - Tape and Reel (Alt: ATS200SM-1E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1122 / $0.3775 | Buy Now |
DISTI #
774-ATS200SM-1E
|
Mouser Electronics | Crystals 20MHz Series 30ppm -40C 85C RoHS: Compliant | 538 |
|
$0.1720 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1102 / $0.1941 | Buy Now |
Part Details for ATS200SM-1E
ATS200SM-1E CAD Models
ATS200SM-1E Part Data Attributes
|
ATS200SM-1E
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATS200SM-1E
CTS Corporation
Series - Fundamental Quartz Crystal, 20MHz Nom, GREEN, RESISTANCE WELD, METAL PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | HC-49/US-SM, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Additional Feature | AT CUT | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 11.1mm X 4.83mm X 4.3 mm | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL |
Alternate Parts for ATS200SM-1E
This table gives cross-reference parts and alternative options found for ATS200SM-1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATS200SM-1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATS200SM-T | Series - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | CTS Corporation | ATS200SM-1E vs ATS200SM-T |