Part Details for ATS2012-03DB-FD-T05 by Susumu Co Ltd
Overview of ATS2012-03DB-FD-T05 by Susumu Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-100GLB0W00-3DB | Amphenol Cables on Demand | Amphenol SF-100GLB0W00-3DB QSFP 100G Loopback Adapter Module for QSFP28 Port Testing - 3dB Attenuation & 0W Power Consumption [100-Gigabit Ethernet Ready] | |
54102-T05-00 | Amphenol Communications Solutions | 54102-T05-00-B/S 0.100\\ HDR TH DR TIN | |
PCM1803DB | Texas Instruments | 103dB SNR Stereo ADC with Single-Ended Inputs 20-SSOP -40 to 85 |
Price & Stock for ATS2012-03DB-FD-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-ATS2012-03DB-FD-T05CT-ND
|
DigiKey | HIGH FREQUENCY CHIP ATTENUATOR, Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
463 In Stock |
|
$2.7022 / $5.7300 | Buy Now |
DISTI #
754-ATS201203DBFDT05
|
Mouser Electronics | Attenuators RoHS: Compliant | 890 |
|
$2.5300 / $5.0600 | Buy Now |