Part Details for ATS2012-3DB-T05 by Susumu Co Ltd
Overview of ATS2012-3DB-T05 by Susumu Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ATS2012-3DB-T05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
408-2172-1-ND
|
DigiKey | HIGH FREQUENCY CHIP ATTENUATOR Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1981 In Stock |
|
$6.2572 / $11.1200 | Buy Now |
DISTI #
754-ATS2012-3DB-T05
|
Mouser Electronics | Attenuators 3dB 100mW 0805 50Ohms RoHS: Compliant | 814 |
|
$6.1300 / $10.8100 | Buy Now |
|
Future Electronics | ATS Series 3 dB 50 Ohm 100 mW 0805 (2012 Metric) High Frequency Chip Attenuator RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$6.7700 | Buy Now |
Part Details for ATS2012-3DB-T05
ATS2012-3DB-T05 CAD Models
ATS2012-3DB-T05 Part Data Attributes:
|
ATS2012-3DB-T05
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ATS2012-3DB-T05
Susumu Co Ltd
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUSUMU CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-12-11 | |
Samacsys Manufacturer | Susumu | |
Attenuation-Nom | 3 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
VSWR-Max | 1.7 |