Part Details for ATS48C11Y by Schneider Electric
Overview of ATS48C11Y by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATS48C11Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H3862
|
Newark | Soft Star, t 208-690Vac, 110Amp, Motor Starter Type:Soft Starter, Power Rating:90Kw, No. Of Phases:Three Phase, No. Of Poles:-, Current Rating:110A, Supply Voltage Min:208Vac, Supply Voltage Max:690Vac, Ip/Nema Rating:Ip20 Rohs Compliant: Yes |Schneider Electric ATS48C11Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |