-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 128KB FLASH 48LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM3S2AA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3372
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M3, 64Mhz, Qfp-48, Product Range:Sam 32 Family Sam 3S Series Microcontrollers, Device Core:Arm Cortex-M3, Data Bus Width:32 Bit, Operating Frequency Max:64Mhz, Program Memory Size:128Kb Rohs Compliant: Yes |Microchip ATSAM3S2AA-AU RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9800 | Buy Now |
DISTI #
ATSAM3S2AA-AU
|
Avnet Americas | MCU 32-bit ATSAM ARM Cortex M3 RISC 128KB Flash 1.8V/3.3V 48-Pin LQFP - Trays (Alt: ATSAM3S2AA-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 0 Days Container: Tray | 0 |
|
$4.1863 / $4.3288 | Buy Now |
DISTI #
ATSAM3S2AA-AU
|
Microchip Technology Inc | LQFP,GREEN, IND TEMP, MRL A, LQFP, Projected EOL: 2039-11-15 COO: China ECCN: 3A991.a.2 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray |
111 Alternates Available |
|
$3.6800 / $5.0800 | Buy Now |
|
NAC | LQFP,GREEN, IND TEMP, MRL A - Package: 48 LQFP 7x7x1.4mm TRAY RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Tray | 0 |
|
$4.3400 / $5.2400 | Buy Now |
DISTI #
ATSAM3S2AA-AU
|
Avnet Silica | MCU 32bit ATSAM ARM Cortex M3 RISC 128KB Flash 18V33V 48Pin LQFP (Alt: ATSAM3S2AA-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATSAM3S2AA-AU
|
EBV Elektronik | MCU 32bit ATSAM ARM Cortex M3 RISC 128KB Flash 18V33V 48Pin LQFP (Alt: ATSAM3S2AA-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC MCU 32BIT 128KB FLASH 48LQFP | 5000 |
|
$5.8604 / $8.7905 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM3S2AA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3S2AA-AU
Microchip Technology Inc
IC MCU 32BIT 128KB FLASH 48LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 22 | |
Number of External Interrupts | 30 | |
Number of I/O Lines | 34 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 32768 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 64 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum clock frequency of the ATSAM3S2AA-AU is 64 MHz.
The ATSAM3S2AA-AU has 256 KB of flash memory.
The ATSAM3S2AA-AU can operate at 1.62V to 3.6V, but it is not recommended to operate at 5V.
Yes, the ATSAM3S2AA-AU has a built-in USB 2.0 full-speed interface.
The ATSAM3S2AA-AU has 4 UARTs.