-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 32BIT 256KB FLASH 144LQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATSAM3X4EA-AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH3820
|
Newark | Mcu, 32Bit, 84Mhz, Lqfp-144 Rohs Compliant: Yes |Microchip ATSAM3X4EA-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 142 |
|
$11.2600 / $13.0100 | Buy Now |
DISTI #
ATSAM3X4EA-AU
|
Avnet Americas | MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 144-Pin LQFP - Trays (Alt: ATSAM3X4EA-AU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$10.8302 / $11.1989 | Buy Now |
DISTI #
ATSAM3X4EA-AU
|
Microchip Technology Inc | QFP144,GREEN, IND TEMP, MRL A, LQFP, Projected EOL: 2039-01-10 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
2463 Alternates Available COO: Taiwan |
|
$9.4900 / $13.1500 | Buy Now |
DISTI #
ATSAM3X4EA-AU
|
TME | IC: ARM microcontroller, LQFP144, 1.62÷3.6VDC, Ext.inter: 103 Min Qty: 1 | 0 |
|
$11.3700 / $13.7500 | RFQ |
|
NAC | QFP144,GREEN, IND TEMP, MRL A - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tray | 1980 |
|
$11.2300 / $13.5400 | Buy Now |
DISTI #
ATSAM3X4EA-AU
|
Avnet Silica | MCU 32bit AT91SAM ARM Cortex M3 RISC 512KB Flash 144Pin LQFP (Alt: ATSAM3X4EA-AU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 20 |
|
RFQ | |
DISTI #
ATSAM3X4EA-AU
|
EBV Elektronik | MCU 32bit AT91SAM ARM Cortex M3 RISC 512KB Flash 144Pin LQFP (Alt: ATSAM3X4EA-AU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | ARM-M3 84MHz LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS | 3 |
|
$12.1982 / $12.9001 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATSAM3X4EA-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM3X4EA-AU
Microchip Technology Inc
IC MCU 32BIT 256KB FLASH 144LQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Number of I/O Lines | 104 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 65536 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 84 MHz | |
Supply Voltage-Max | 1.95 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |