Datasheets
ATSAM3X8EA-AU by:

IC MCU 32BIT 512KB FLASH 144LQFP

Part Details for ATSAM3X8EA-AU by Microchip Technology Inc

Overview of ATSAM3X8EA-AU by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Price & Stock for ATSAM3X8EA-AU

Part # Distributor Description Stock Price Buy
DISTI # 15AC6221
Newark Mcu, 32Bit, Cortex-M3, 84Mhz, Lqfp-144, Product Range:Sam32 Family Sam 3X Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:84Mhz, Program Memory Size:512Kb, Ram Memory Size:96Kb, No. Of Pins:144Pins, Rohs Compliant: Yes |Microchip ATSAM3X8EA-AU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1406
  • 1 $15.8200
  • 10 $15.2100
  • 25 $14.5800
  • 50 $14.1900
  • 120 $13.8000
  • 300 $13.4100
$13.4100 / $15.8200 Buy Now
DISTI # ATSAM3X8EA-AU-ND
DigiKey IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Container: Tray 1070
Tray
  • 1 $13.1500
  • 25 $11.9600
  • 100 $10.8300
$10.8300 / $13.1500 Buy Now
DISTI # ATSAM3X8EA-AU
Avnet Americas MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 144-Pin LQFP - Trays (Alt: ATSAM3X8EA-AU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 4 Weeks, 0 Days Container: Tray 0
  • 1 $13.1500
  • 25 $11.9600
  • 100 $10.8300
$10.8300 / $13.1500 Buy Now
DISTI # ATSAM3X8EA-AU
Microchip Technology Inc QFP144,GREEN, IND TEMP, MRLA, Projected EOL: 2039-11-14 RoHS: Compliant pbFree: Yes 225

Alternates Available
  • 1 $13.1500
  • 25 $11.9600
  • 100 $10.8300
  • 1,000 $9.9000
  • 5,000 $9.4900
$9.4900 / $13.1500 Buy Now
DISTI # 73927058
RS MCU, QFP144, green, IND TEMP, MRLA, ARM-based flash, 24-bit SysTick Counter | Microchip Technology Inc. ATSAM3X8EA-AU RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 120 $13.0200
$13.0200 RFQ
DISTI # ATSAM3X8EA-AU
TME IC: ARM microcontroller, Flash: 2x256kx8bit, LQFP144, ATSAM3X Min Qty: 1 38
  • 1 $14.6300
  • 3 $14.0100
  • 10 $12.9600
$12.9600 / $14.6300 Buy Now
NAC QFP144,GREEN, IND TEMP, MRLA - Package: 144 LQFP 20x20x1.4mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tray 120
  • 1 $13.5400
  • 100 $12.2800
  • 500 $11.5100
  • 1,000 $11.2300
$11.2300 / $13.5400 Buy Now
DISTI # ATSAM3X8EA-AU
Avnet Silica MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 144-Pin LQFP (Alt: ATSAM3X8EA-AU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S124600247897
Chip1Stop QFP144,GREEN, IND TEMP, MRLA RoHS: Compliant pbFree: Yes Container: Bulk 216
  • 1 $10.0000
$10.0000 Buy Now
CHIPMALL.COM LIMITED 512KB 1.62V~3.6V ARM-M3 100KB 84MHz FLASH 103 LQFP-14420x20 Microcontroller Units MCUs/MPUs/SOCs ROHS 426
  • 1 $9.1317
  • 10 $8.2990
  • 60 $7.7908
  • 120 $7.3655
$7.3655 / $9.1317 Buy Now
DISTI # ATSAM3X8EA-AU
EBV Elektronik MCU 32-bit AT91SAM ARM Cortex M3 RISC 512KB Flash 144-Pin LQFP (Alt: ATSAM3X8EA-AU) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 5 Weeks, 0 Days EBV - 1800
Buy Now
DISTI # ATSAM3X8EA-AU
IBS Electronics MCU 32-bit SAM3X ARM Cortex M3 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Min Qty: 10 Package Multiple: 1 0
  • 10 $16.8480
$16.8480 Buy Now
New Advantage Corporation MCU, 32-BIT ARM CORTEX M3, 84MHZ, 512KB FLASH, 100KB SRAM, 1.8 VCC, -40-85 TA, 144-LQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 45
  • 1 $64.5400
$64.5400 Buy Now

Part Details for ATSAM3X8EA-AU

ATSAM3X8EA-AU CAD Models

ATSAM3X8EA-AU Part Data Attributes

ATSAM3X8EA-AU Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATSAM3X8EA-AU Microchip Technology Inc IC MCU 32BIT 512KB FLASH 144LQFP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 20 X 20 MM, 0.50 MM PITCH, GREEN, MS-026, LQFP-144
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width 24
Bit Size 32
CPU Family CORTEX-M3
Clock Frequency-Max 20 MHz
DAC Channels YES
DMA Channels YES
External Data Bus Width 16
JESD-30 Code S-PQFP-G144
JESD-609 Code e3
Length 20 mm
Number of I/O Lines 104
Number of Terminals 144
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP144,.87SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 98304
ROM (words) 524288
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 84 MHz
Supply Voltage-Max 1.95 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 20 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

ATSAM3X8EA-AU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAM3X8EA-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAM3X8EA-AU by Microchip Technology Inc

  • Please alert me when ATSAM3X8EA-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATSAM3X8EA-AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAM3X8EA-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATSAM3X8EA-AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAM3X8EA-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAM3X8EA-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: