Part Details for ATSAM4CMS16CC-AUTR by Microchip Technology Inc
Overview of ATSAM4CMS16CC-AUTR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4CMS16CC-AUTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8156
|
Newark | Tqfp, Green, Ind, Crypto, Mrlc, 1024K, R 100 Tqfp 14X14X1Mm T/R Rohs Compliant: Yes |Microchip ATSAM4CMS16CC-AUTR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.9300 | Buy Now |
DISTI #
150-ATSAM4CMS16CC-AUTR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100TQFP Min Qty: 1000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9300 | Buy Now |
DISTI #
ATSAM4CMS16CC-AUTR
|
Avnet Americas | MCU 32-Bit SAM4CM ARM Cortex-M4 RISC 1024KB Flash 1.62V to 3.6V 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4CMS16CC-AUTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.9300 / $9.5400 | Buy Now |
DISTI #
579-AM4CMS16CCAUTR
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, Green, IND, Crypto, MRLC, 1024k, R RoHS: Compliant | 2000 |
|
$7.9300 / $9.5400 | Buy Now |
DISTI #
ATSAM4CMS16CC-AUTR
|
Microchip Technology Inc | TQFP, Green, IND, Crypto, MRLC, 1024k, R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
8000 Alternates Available |
|
$6.9400 / $9.5400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.4300 | Buy Now |
|
Onlinecomponents.com | 8000 Factory Stock |
|
$7.7900 / $21.8900 | Buy Now | |
DISTI #
ATSAM4CMS16CC-AUTR
|
Avnet Americas | MCU 32-Bit SAM4CM ARM Cortex-M4 RISC 1024KB Flash 1.62V to 3.6V 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4CMS16CC-AUTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.9300 / $9.5400 | Buy Now |
|
Ameya Holding Limited | 7000 |
|
RFQ | ||
DISTI #
ATSAM4CMS16CC-AUTR
|
Avnet Americas | MCU 32-Bit SAM4CM ARM Cortex-M4 RISC 1024KB Flash 1.62V to 3.6V 100-Pin TQFP T/R - Tape and Reel (Alt: ATSAM4CMS16CC-AUTR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.9300 / $9.5400 | Buy Now |
Part Details for ATSAM4CMS16CC-AUTR
ATSAM4CMS16CC-AUTR CAD Models
ATSAM4CMS16CC-AUTR Part Data Attributes
|
ATSAM4CMS16CC-AUTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4CMS16CC-AUTR
Microchip Technology Inc
SoC, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |