Part Details for ATSAM4CMS8CC-AUT by Microchip Technology Inc
Overview of ATSAM4CMS8CC-AUT by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ATSAM4CMS8CC-AUT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8157
|
Newark | Tqfp, Green, Ind, Crypto, Mrlc, 512K, T 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip ATSAM4CMS8CC-AUT Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5600 / $8.3500 | Buy Now |
DISTI #
150-ATSAM4CMS8CC-AUT-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100TQFP Min Qty: 90 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.3500 | Buy Now |
DISTI #
ATSAM4CMS8CC-AUT
|
Avnet Americas | MCU 32-Bit SAM4CM ARM Cortex-M4 RISC 512KB Flash 1.62V to 3.6V 100-Pin TQFP Tray - Trays (Alt: ATSAM4CMS8CC-AUT) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$7.5600 / $9.1000 | Buy Now |
DISTI #
579-ATSAM4CMS8CC-AUT
|
Mouser Electronics | ARM Microcontrollers - MCU TQFP, Green, IND, Crypto, MRLC, 512k, T RoHS: Compliant | 180 |
|
$7.5600 / $9.1000 | Buy Now |
DISTI #
ATSAM4CMS8CC-AUT
|
Microchip Technology Inc | TQFP, Green, IND, Crypto, MRLC, 512k, T, Projected EOL: 2049-03-01 RoHS: Compliant pbFree: Yes |
720 Alternates Available |
|
$6.6200 / $9.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 90 Package Multiple: 90 | 0 |
|
$8.0400 | Buy Now |
|
Onlinecomponents.com | 720 Factory Stock |
|
$7.9000 / $11.3500 | Buy Now | |
|
Ameya Holding Limited | 720 |
|
RFQ | ||
|
NAC | TQFP, Green, IND, Crypto, MRLC, 512k, T, 100 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 540 |
|
$7.8400 / $9.4600 | Buy Now |
|
Master Electronics | 720 Factory Stock |
|
$7.9000 / $11.3500 | Buy Now |
Part Details for ATSAM4CMS8CC-AUT
ATSAM4CMS8CC-AUT CAD Models
ATSAM4CMS8CC-AUT Part Data Attributes:
|
ATSAM4CMS8CC-AUT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATSAM4CMS8CC-AUT
Microchip Technology Inc
SoC, CMOS, PQFP100
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |