There are no models available for this part yet.
Overview of ATSAM4LC8CA-CFU by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ATSAM4LC8CA-CFU by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X6444
|
Newark | Mcu, 32Bit, 48Mhz, Vfbga-100, Product Range:Sam32 Family Sam 4L Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:48Mhz, Program Memory Size:512Kb, No. Of Pins:100Pins, Qualification:-Rohs Compliant: Yes |Microchip ATSAM4LC8CA-CFU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 | Buy Now | |
DISTI #
ATSAM4LC8CA-CFU-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 100VFBGA Min Qty: 260 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.1700 | Buy Now | |
DISTI #
ATSAM4LC8CA-CFU
|
Avnet Americas | MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin VF-BGA Tray - Trays (Alt: ATSAM4LC8CA-CFU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$8.1700 / $9.9200 | Buy Now | |
DISTI #
556-ATSAM4LC8CA-CFU
|
Mouser Electronics | ARM Microcontrollers - MCU BGA,GREEN,IND TEMP,CRYPTO,MRL A RoHS: Compliant | 260 |
|
$8.1700 / $8.2200 | Buy Now | |
DISTI #
ATSAM4LC8CA-CFU
|
Microchip Technology Inc | BGA,GREEN,IND TEMP,CRYPTO,MRL A, Projected EOL: 2039-06-03 RoHS: Compliant pbFree: Yes |
1820 Alternates Available |
|
$7.1500 / $9.9200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$8.6800 | Buy Now | ||
Onlinecomponents.com | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin VFBGA - Tray RoHS: Compliant | 1820 Factory Stock |
|
$7.7700 / $16.2800 | Buy Now | ||
NAC | BGA,GREEN,IND TEMP,CRYPTO,MRL A - Package: 100 VFBGA 7x7x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 1560 |
|
$8.4600 / $10.2100 | Buy Now | ||
DISTI #
ATSAM4LC8CA-CFU
|
EBV Elektronik | MCU 32-bit SAM4L ARM Cortex M4 RISC 512KB Flash 1.8V/ 2V/ 2.3V/ 3.3V 100-Pin VF-BGA Tray (Alt: ATSAM4LC8CA-CFU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Master Electronics | MCU - 32-bit ARM Cortex M4 RISC - 512KB Flash - 3.3V - 100-Pin VFBGA - Tray RoHS: Compliant | 1820 Factory Stock |
|
$7.7700 / $16.2800 | Buy Now |
CAD Models for ATSAM4LC8CA-CFU by Microchip Technology Inc
Part Data Attributes for ATSAM4LC8CA-CFU by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
VFBGA-100
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
CPU Family
|
CORTEX-M4
|
Clock Frequency-Max
|
30 MHz
|
DAC Channels
|
YES
|
DMA Channels
|
YES
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B100
|
Length
|
7 mm
|
Low Power Mode
|
YES
|
Number of DMA Channels
|
16
|
Number of External Interrupts
|
8
|
Number of I/O Lines
|
75
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
100
|
Number of Timers
|
7
|
On Chip Data RAM Width
|
8
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VFBGA
|
Package Equivalence Code
|
BGA100,10X10,25
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
65536
|
ROM (words)
|
524288
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1 mm
|
Speed
|
48 MHz
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Related Parts for ATSAM4LC8CA-CFU
-
MK22FN128VLL10Microcontrollers
-
LMS3655NQRNLRQ1Switching Regulator or Controllers
-
VNH5019ATR-EPeripheral Drivers
-
TOP266EGOther Analog ICs
-
AUIRFSL4310Power Field-Effect Transistors
-
TJA1042T/3,112Network Interfaces
-
TB6643KQMotion Control Electronics
-
MC56F8322MFAEDigital Signal Processors
-
ADA4817-1ACPZ-R7Operational Amplifiers