Datasheets
ATSAMA5D42B-CUR by: Microchip Technology Inc

RISC Microprocessor

Part Details for ATSAMA5D42B-CUR by Microchip Technology Inc

Overview of ATSAMA5D42B-CUR by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATSAMA5D42B-CUR

Part # Distributor Description Stock Price Buy
DISTI # ATSAMA5D42B-CUR
Avnet Americas 32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 361-Ball TFBGA T/R - Tape and Reel (Alt: ATSAMA5D42B-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel 0
  • 1 $14.9400
  • 25 $13.7000
  • 100 $12.4200
$12.4200 / $14.9400 Buy Now
DISTI # ATSAMA5D42B-CUR
Microchip Technology Inc BGA GREEN, IND TEMP,T&R, MRLB, Projected EOL: 2044-10-23 RoHS: Compliant pbFree: Yes 2000

Alternates Available
  • 1 $14.9400
  • 25 $13.7000
  • 100 $12.4200
  • 1,000 $11.4100
  • 5,000 $10.8500
$10.8500 / $14.9400 Buy Now
Bristol Electronics   Min Qty: 1 75
  • 1 $12.0000
  • 5 $9.0000
  • 13 $8.1000
  • 22 $7.5000
  • 55 $7.2000
$7.2000 / $12.0000 Buy Now
NAC BGA GREEN, IND TEMP,T&R, MRLB - Package: 361 TFBGA 16x16x1.2mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 2000
  • 1 $15.0600
  • 100 $13.8700
  • 500 $13.1700
  • 800 $12.8500
$12.8500 / $15.0600 Buy Now
DISTI # ATSAMA5D42B-CUR
Avnet Silica 32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 361-Ball TFBGA T/R (Alt: ATSAMA5D42B-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATSAMA5D42B-CUR
EBV Elektronik 32-Bit ARM Based Microcontroller Cortex-A5 RISC 128KB ROM 1.8V 361-Ball TFBGA T/R (Alt: ATSAMA5D42B-CUR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now

Part Details for ATSAMA5D42B-CUR

ATSAMA5D42B-CUR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ATSAMA5D42B-CUR Part Data Attributes

ATSAMA5D42B-CUR Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATSAMA5D42B-CUR Microchip Technology Inc RISC Microprocessor
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TFBGA-361
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8542.31.00.01
Factory Lead Time 4 Weeks
Date Of Intro 2017-10-26
Samacsys Manufacturer Microchip
Address Bus Width 26
Bit Size 32
Boundary Scan YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32
Format FLOATING POINT
Integrated Cache YES
JESD-30 Code S-PBGA-B361
JESD-609 Code e1
Length 16 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of DMA Channels 32
Number of External Interrupts 1
Number of Serial I/Os 2
Number of Terminals 361
On Chip Data RAM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA361,19X19,32
Package Shape SQUARE
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
RAM (words) 131072
Screening Level TS 16949
Seated Height-Max 1.2 mm
Speed 600 MHz
Supply Voltage-Max 1.32 V
Supply Voltage-Min 1.16 V
Supply Voltage-Nom 1.26 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER OVER NICKEL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 16 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC

Alternate Parts for ATSAMA5D42B-CUR

This table gives cross-reference parts and alternative options found for ATSAMA5D42B-CUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATSAMA5D42B-CUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ATSAMA5D42B-CU RISC Microprocessor Microchip Technology Inc ATSAMA5D42B-CUR vs ATSAMA5D42B-CU
Part Number Description Manufacturer Compare
ATSAMA5D42B-CU RISC Microprocessor Microchip Technology Inc ATSAMA5D42B-CUR vs ATSAMA5D42B-CU

ATSAMA5D42B-CUR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATSAMA5D42B-CUR by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATSAMA5D42B-CUR by Microchip Technology Inc

  • Please alert me when ATSAMA5D42B-CUR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATSAMA5D42B-CUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATSAMA5D42B-CUR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATSAMA5D42B-CUR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATSAMA5D42B-CUR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATSAMA5D42B-CUR by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: